
AD9644-80KITZ | |
|---|---|
DigiKey Part Number | AD9644-80KITZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9644-80KITZ |
Description | BOARD EVALUATION FOR AD9644 |
Customer Reference | |
Detailed Description | AD9644 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 80M |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Packaging Box | Input Range 1.4 ~ 2.1Vpp |
Part Status Obsolete | Utilized IC / Part AD9644 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |

