



AD9516-0BCPZ | |
|---|---|
DigiKey Part Number | AD9516-0BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9516-0BCPZ |
Description | IC CLOCK GENERATOR 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 2.95GHz 1 64-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9516-0BCPZ Models |
Category | Ratio - Input:Output 1:14 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 2.95GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator, Fanout Distribution | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 64-VFQFN Exposed Pad, CSP |
Output CMOS, LVDS, LVPECL | Supplier Device Package 64-LFCSP-VQ (9x9) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,23000 | € 19,23 |
| 10 | € 15,38900 | € 153,89 |
| 51 | € 13,83588 | € 705,63 |
| 102 | € 13,36235 | € 1 362,96 |
| 255 | € 12,86235 | € 3 279,90 |
| 510 | € 12,56100 | € 6 406,11 |
| Unit Price without VAT: | € 19,23000 |
|---|---|
| Unit Price with VAT: | € 23,46060 |


