Parametric Equivalent

AD9266BCPZRL7-65 | |
|---|---|
DigiKey Part Number | AD9266BCPZRL7-65TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9266BCPZRL7-65 |
Description | IC ADC 16BIT 32-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9266BCPZRL7-65 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 3.6V |
Sampling Rate (Per Second) 65M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Input Type Differential, Single Ended | Supplier Device Package 32-LFCSP (5x5) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9266TCPZRL7-65EP | Analog Devices Inc. | 0 | AD9266TCPZRL7-65EPTR-ND | € 100,18035 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 72,72103 | € 109 081,54 |
| Unit Price without VAT: | € 72,72103 |
|---|---|
| Unit Price with VAT: | € 88,71966 |


