
AD9251BCPZ-65 | |
|---|---|
DigiKey Part Number | 505-AD9251BCPZ-65-ND |
Manufacturer | |
Manufacturer Product Number | AD9251BCPZ-65 |
Description | IC ADC 14BIT 64-LFCSP-VQ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9251BCPZ-65 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 3.6V |
Sampling Rate (Per Second) 65M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad, CSP |
Data Interface Parallel | Supplier Device Package 64-LFCSP-VQ (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 86,40000 | € 86,40 |
| 10 | € 72,32600 | € 723,26 |
| 30 | € 68,21367 | € 2 046,41 |
| 100 | € 64,95000 | € 6 495,00 |
| Unit Price without VAT: | € 86,40000 |
|---|---|
| Unit Price with VAT: | € 105,40800 |

