AD9154-EBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 583,68000
Datasheet
AD9154 TxDAC+® 16 Bit 2.4G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9154-EBZ

DigiKey Part Number
AD9154-EBZ-ND
Manufacturer
Manufacturer Product Number
AD9154-EBZ
Description
EVAL BOARD FOR AD9154
Customer Reference
Detailed Description
AD9154 TxDAC+® 16 Bit 2.4G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Obsolete
Number of DAC's
4
Number of Bits
16
Sampling Rate (Per Second)
2.4G
Data Interface
Serial JESD204B, SPI™
Settling Time
20ns
DAC Type
Current
Utilized IC / Part
AD9154
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes