AD8600APZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 81,37000
Datasheet
8 Bit Digital to Analog Converter 1 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 44-PLCC (16.59x16.59)
High Speed Converters by Analog Devices

AD8600APZ

DigiKey Part Number
AD8600APZ-ND
Manufacturer
Manufacturer Product Number
AD8600APZ
Description
IC DAC 8BIT V-OUT 44PLCC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
AD8600APZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
1
Settling Time
2µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, ±0.25
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types