Similar



AD8600APZ-REEL | |
|---|---|
DigiKey Part Number | AD8600APZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8600APZ-REEL |
Description | IC DAC 8BIT 44-PLCC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AD8600APZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±0.5, ±0.25 |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 2µs (Typ) | Package / Case 44-LCC (J-Lead) |
Output Type Voltage - Buffered | Supplier Device Package 44-PLCC (16.59x16.59) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5516ABCZ-1 | Analog Devices Inc. | 0 | AD5516ABCZ-1-ND | € 82,77000 | Similar |


