



AD8450ASTZ | |
|---|---|
DigiKey Part Number | AD8450ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8450ASTZ |
Description | IC AFE 2 CHAN 80LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE Bit 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD8450ASTZ Models |
Category | Voltage - Supply, Digital 3V ~ 5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 80-LQFP |
Part Status Active | Supplier Device Package 80-LQFP (14x14) |
Number of Channels 2 | Base Product Number |
Voltage - Supply, Analog 5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,47000 | € 17,47 |
| 10 | € 13,94400 | € 139,44 |
| 90 | € 12,15522 | € 1 093,97 |
| 180 | € 11,78428 | € 2 121,17 |
| 270 | € 11,59852 | € 3 131,60 |
| 540 | € 11,32619 | € 6 116,14 |
| Unit Price without VAT: | € 17,47000 |
|---|---|
| Unit Price with VAT: | € 21,31340 |


