AD8390ACPZ-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3 666
Unit Price: € 3,33000
Datasheet
Differential Amplifier 1 Circuit Differential 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8390ACPZ-REEL7

DigiKey Part Number
AD8390ACPZ-REEL7TR-ND - Tape & Reel (TR)
AD8390ACPZ-REEL7CT-ND - Cut Tape (CT)
AD8390ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8390ACPZ-REEL7
Description
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8390ACPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
400 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
24 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
300V/µs
Package / Case
16-VQFN Exposed Pad, CSP
-3db Bandwidth
60 MHz
Supplier Device Package
16-LFCSP (4x4)
Current - Input Bias
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8390AACPZ-R7Analog Devices Inc.3 666AD8390AACPZ-R7CT-ND€ 3,33000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types