
AD8331ARQZ-RL | |
|---|---|
DigiKey Part Number | AD8331ARQZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8331ARQZ-RL |
Description | IC VGAIN AMP 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8331ARQZ-RL Models |
Category | Applications Signal Processing |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Series | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 20-QSOP |
Part Status Active | Base Product Number |
Type Variable Gain Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 9,40266 | € 23 506,65 |
| Unit Price without VAT: | € 9,40266 |
|---|---|
| Unit Price with VAT: | € 11,47125 |

