Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8228BRZ-R7

DigiKey Part Number
505-AD8228BRZ-R7TR-ND - Tape & Reel (TR)
505-AD8228BRZ-R7CT-ND - Cut Tape (CT)
505-AD8228BRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8228BRZ-R7
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8228BRZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.5V/µs
-3db Bandwidth
650 kHz
Current - Input Bias
400 pA
Voltage - Input Offset
50 µV
Current - Supply
850µA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 816
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 13,00000€ 13,00
10€ 10,27900€ 102,79
25€ 9,59960€ 239,99
100€ 9,13800€ 913,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 8,10644€ 8 106,44
Manufacturers Standard Package
Unit Price without VAT:€ 13,00000
Unit Price with VAT:€ 15,86000