Multiplexer/Demultiplexer 1 x 2:1 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8153ACPZ-RL7

DigiKey Part Number
505-AD8153ACPZ-RL7TR-ND - Tape & Reel (TR)
505-AD8153ACPZ-RL7CT-ND - Cut Tape (CT)
505-AD8153ACPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8153ACPZ-RL7
Description
IC MUX/DEMUX 1 X 2:1 32-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 2:1 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD8153ACPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Analog Devices Inc.
Voltage - Supply
3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-WFQFN Exposed Pad, CSP
Type
Multiplexer/Demultiplexer
Supplier Device Package
32-LFCSP (5x5)
Circuit
1 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8153ACPZAnalog Devices Inc.3AD8153ACPZ-ND€ 15,76000Parametric Equivalent
In-Stock: 1 399
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 15,76000€ 15,76
10€ 12,53000€ 125,30
25€ 11,72440€ 293,11
100€ 10,93590€ 1 093,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 9,84919€ 14 773,78
Manufacturers Standard Package
Unit Price without VAT:€ 15,76000
Unit Price with VAT:€ 19,22720