Direct
Similar
Similar

AD8130AR-REEL7 | |
|---|---|
DigiKey Part Number | AD8130AR-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8130AR-REEL7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8130AR-REEL7 Models |
Category | Current - Supply 13mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 25.2 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1100V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 290 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 400 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8130ARZ-REEL7 | Analog Devices Inc. | 351 | 505-AD8130ARZ-REEL7CT-ND | € 4,54000 | Direct |
| OPA1632DR | Texas Instruments | 20 964 | 296-39100-1-ND | € 2,99000 | Similar |
| THS4131CDR | Texas Instruments | 51 085 | 296-46339-1-ND | € 7,56000 | Similar |
| THS4131IDR | Texas Instruments | 1 211 | 296-THS4131IDRCT-ND | € 7,99000 | Similar |
| THS4503ID | Texas Instruments | 110 | 296-12938-5-ND | € 13,84000 | Similar |



