
AD8122ACPZ | |
|---|---|
DigiKey Part Number | 505-AD8122ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8122ACPZ |
Description | IC TRANSCEIVER 0/3 40LFCSPWQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/3 Receiver 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD8122ACPZ Models |
Category | Voltage - Supply ±4.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad, CSP |
Type Receiver | Supplier Device Package 40-LFCSP-WQ (6x6) |
Number of Drivers/Receivers 0/3 | Base Product Number |
Receiver Hysteresis 70 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,14000 | € 24,14 |
| 10 | € 19,45700 | € 194,57 |
| 38 | € 17,84737 | € 678,20 |
| 114 | € 16,90789 | € 1 927,50 |
| 266 | € 16,35733 | € 4 351,05 |
| Unit Price without VAT: | € 24,14000 |
|---|---|
| Unit Price with VAT: | € 29,45080 |

