



AD809BRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD809BRZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD809BRZ-REEL7 |
Description | IC CLK/FREQ SYNTH 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 155.52MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD809BRZ-REEL7 Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 155.52MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Type Clock/Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, ECL, PECL, TTL | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output ECL, PECL | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 8,22260 | € 8 222,60 |
| Unit Price without VAT: | € 8,22260 |
|---|---|
| Unit Price with VAT: | € 10,03157 |

