
AD8011AR | |
|---|---|
DigiKey Part Number | AD8011AR-ND |
Manufacturer | |
Manufacturer Product Number | AD8011AR |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8011AR Models |
Category | Current - Supply 1.3mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 400 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8011ARZ | Analog Devices Inc. | 152 | 505-AD8011ARZ-ND | € 5,86000 | Direct |
| LMC6494BEMX/NOPB | Texas Instruments | 0 | LMC6494BEMX/NOPB-ND | € 3,48546 | Similar |
| OPA197IDR | Texas Instruments | 3 419 | 296-43866-1-ND | € 1,50000 | Similar |




