
AD7999WYRJZ-1RL | |
|---|---|
DigiKey Part Number | 505-AD7999WYRJZ-1RLTR-ND - Tape & Reel (TR) 505-AD7999WYRJZ-1RLCT-ND - Cut Tape (CT) 505-AD7999WYRJZ-1RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7999WYRJZ-1RL |
Description | IC ADC 8BIT SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 3, 4 Input 1 SAR SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD7999WYRJZ-1RL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 140k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 3, 4 | Package / Case SOT-23-8 |
Input Type Single Ended | Supplier Device Package SOT-23-8 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Grade Automotive |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7999YRJZ-1500RL7 | Analog Devices Inc. | 1 632 | 505-AD7999YRJZ-1500RL7CT-ND | € 4,54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,14000 | € 5,14 |
| 10 | € 3,94200 | € 39,42 |
| 25 | € 3,64120 | € 91,03 |
| 100 | € 3,31070 | € 331,07 |
| 250 | € 3,18584 | € 796,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 2,80669 | € 28 066,90 |
| Unit Price without VAT: | € 5,14000 |
|---|---|
| Unit Price with VAT: | € 6,27080 |

