AD795JR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 262
Unit Price: € 13,01000
Datasheet

Similar


Texas Instruments
In Stock: 5
Unit Price: € 5,54000
Datasheet

Similar


Texas Instruments
In Stock: 861
Unit Price: € 3,63000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 2,79000
Datasheet

Similar


Texas Instruments
In Stock: 299
Unit Price: € 2,59000
Datasheet

Similar


Texas Instruments
In Stock: 11 795
Unit Price: € 1,32583
Datasheet

Similar


Texas Instruments
In Stock: 125
Unit Price: € 2,12000
Datasheet

Similar


Texas Instruments
In Stock: 44 169
Unit Price: € 1,35000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14 917
Unit Price: € 11,83000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 481
Unit Price: € 1,60000
Datasheet

Similar


Texas Instruments
In Stock: 5
Unit Price: € 1,60000
Datasheet

Similar


Texas Instruments
In Stock: 22
Unit Price: € 1,76000
Datasheet

Similar


Texas Instruments
In Stock: 4 818
Unit Price: € 1,50000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,47768
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD795JR

DigiKey Part Number
AD795JR-ND
Manufacturer
Manufacturer Product Number
AD795JR
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD795JR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.3mA
Mfr
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
8 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
1.6 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD795JRZAnalog Devices Inc.262505-AD795JRZ-ND€ 13,01000Direct
OPA131UTexas Instruments5OPA131U-ND€ 5,54000Similar
OPA131UATexas Instruments861OPA131UA-ND€ 3,63000Similar
OPA131UA/2K5Texas Instruments0296-29905-1-ND€ 2,79000Similar
OPA131UJTexas Instruments299OPA131UJ-ND€ 2,59000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types