Direct



AD7943ARS-B | |
|---|---|
DigiKey Part Number | AD7943ARS-B-ND |
Manufacturer | |
Manufacturer Product Number | AD7943ARS-B |
Description | IC DAC 12BIT 20-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7943ARS-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Serial | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


