AD7922ARM-REEL7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 124
Unit Price: € 15,15000
Datasheet
12 Bit Analog to Digital Converter Input 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7922ARM-REEL7

DigiKey Part Number
AD7922ARM-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7922ARM-REEL7
Description
IC ADC 12BIT 8-MSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter Input 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Manufacturer
Analog Devices Inc.
Supplier Device Package
8-MSOP
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Base Product Number
Number of Bits
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7922ARMZ-REEL7Analog Devices Inc.1 124505-AD7922ARMZ-REEL7CT-ND€ 15,15000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types