


AD7868BNZ | |
|---|---|
DigiKey Part Number | AD7868BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7868BNZ |
Description | IC INTERFACE SPECIALIZED 24DIP |
Customer Reference | |
Detailed Description | Analog I/O Interface 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7868BNZ Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc. | Package / Case 24-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 24-PDIP |
Part Status Obsolete | Mounting Type Through Hole |
Applications Analog I/O | Base Product Number |
Interface TTL/CMOS |

