
AD7868AR | |
|---|---|
DigiKey Part Number | AD7868AR-ND |
Manufacturer | |
Manufacturer Product Number | AD7868AR |
Description | IC INTERFACE SPECIALIZED 28SOIC |
Customer Reference | |
Detailed Description | Analog I/O Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7868AR Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc. | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Packaging Tube | Supplier Device Package 28-SOIC |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Analog I/O | Base Product Number |
Interface TTL/CMOS |

