Similar



AD774BJNZ | |
|---|---|
DigiKey Part Number | AD774BJNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD774BJNZ |
Description | IC ADC 12BIT 28-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD774BJNZ Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type Internal |
Packaging Tube | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 28-DIP (0.600", 15.24mm) |
Input Type Single Ended | Supplier Device Package 28-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX174CCPI+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX174CCPI+-ND | € 82,16929 | Similar |
| MX574AJN+ | Analog Devices Inc./Maxim Integrated | 19 | MX574AJN+-ND | € 88,06000 | Similar |
| MX574AKN+ | Analog Devices Inc./Maxim Integrated | 0 | MX574AKN+-ND | € 69,06786 | Similar |
| MX674AJN+ | Analog Devices Inc./Maxim Integrated | 0 | MX674AJN+-ND | € 47,73214 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 81,21000 | € 81,21 |
| 13 | € 66,81769 | € 868,63 |
| 26 | € 64,40462 | € 1 674,52 |
| 104 | € 60,78298 | € 6 321,43 |
| Unit Price without VAT: | € 81,21000 |
|---|---|
| Unit Price with VAT: | € 99,07620 |



