
AD7729ARUZ-REEL | |
|---|---|
DigiKey Part Number | AD7729ARUZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7729ARUZ-REEL |
Description | IC DAS/ADC/DAC SPECIAL 28-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 15 b 270.8k Serial 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7729ARUZ-REEL Models |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type ADC, DAC | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 15 b | Supplier Device Package 28-TSSOP |
Sampling Rate (Per Second) 270.8k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 20,52364 | € 51 309,10 |
| Unit Price without VAT: | € 20,52364 |
|---|---|
| Unit Price with VAT: | € 25,03884 |

