
AD7716BPZ | |
|---|---|
DigiKey Part Number | AD7716BPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7716BPZ |
Description | IC ADC 22BIT 44-PLCC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AD7716BPZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 22 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 2.2k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 44-LCC (J-Lead) |
Input Type Single Ended | Supplier Device Package 44-PLCC (16.59x16.59) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 127,46000 | € 127,46 |
| 10 | € 107,82300 | € 1 078,23 |
| 25 | € 102,92280 | € 2 573,07 |
| Unit Price without VAT: | € 127,46000 |
|---|---|
| Unit Price with VAT: | € 155,50120 |

