AD7572AJRZ10-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 61,58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 48,38804
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7572AJRZ10-REEL

DigiKey Part Number
AD7572AJRZ10-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7572AJRZ10-REEL
Description
IC ADC 12BIT 24-SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7572AJRZ10-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
SAR
Manufacturer
Analog Devices Inc.
Reference Type
Internal
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
5V, -11.4V ~ 16.5V
Part Status
Obsolete
Voltage - Supply, Digital
+5V, -11.4V ~ 16.5V
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
24-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
24-SOIC
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX172BCWG+Analog Devices Inc./Maxim Integrated0MAX172BCWG+-ND€ 61,58000Similar
MAX172BCWG+TAnalog Devices Inc./Maxim Integrated0MAX172BCWG+T-ND€ 48,38804Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types