


AD75004KPZ | |
|---|---|
DigiKey Part Number | AD75004KPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD75004KPZ |
Description | IC DAC 12BIT 28-PLCC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD75004KPZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±10.8V ~ 13.2V |
Packaging Tube | INL/DNL (LSB) ±0.5, ±0.5 |
Part Status Obsolete | Architecture Current Steering |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 28-LCC (J-Lead) |
Settling Time 4µs | Supplier Device Package 28-PLCC (11.51x11.51) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |

