


AD75004KNZ | |
|---|---|
DigiKey Part Number | AD75004KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD75004KNZ |
Description | IC DAC 12BIT 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD75004KNZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±10.8V ~ 13.2V |
Packaging Tube | INL/DNL (LSB) ±0.5, ±0.5 |
Part Status Active | Architecture Current Steering |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 24-DIP (0.600", 15.24mm) |
Settling Time 4µs | Supplier Device Package 24-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 130,54000 | € 652,70 |
| 10 | € 125,28000 | € 1 252,80 |
| 25 | € 119,72760 | € 2 993,19 |
| Unit Price without VAT: | € 130,54000 |
|---|---|
| Unit Price with VAT: | € 159,25880 |

