
AD7418ARZ-REEL | |
|---|---|
DigiKey Part Number | AD7418ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7418ARZ-REEL |
Description | SENSOR DIGITAL -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7418ARZ-REEL Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) | Test Condition 25°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCT75DR2G | onsemi | 7 926 | NCT75DR2GOSCT-ND | € 0,53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,99322 | € 17 483,05 |
| Unit Price without VAT: | € 6,99322 |
|---|---|
| Unit Price with VAT: | € 8,53173 |



