Similar
Similar
Similar



AD7394ARZ | |
|---|---|
DigiKey Part Number | AD7394ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7394ARZ |
Description | IC DAC 12BIT 14-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7394ARZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 70µs (Typ) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 14-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5687BRUZ-RL7 | Analog Devices Inc. | 0 | AD5687BRUZ-RL7TR-ND | € 4,07949 | Similar |
| AD5687RBRUZ | Analog Devices Inc. | 0 | 505-AD5687RBRUZ-ND | € 7,63000 | Similar |
| AD5697RBRUZ | Analog Devices Inc. | 1 522 | 505-AD5697RBRUZ-ND | € 7,63000 | Similar |


