Direct



AD7247ABR | |
|---|---|
DigiKey Part Number | AD7247ABR-ND |
Manufacturer | |
Manufacturer Product Number | AD7247ABR |
Description | IC DAC 12BIT 24-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7247ABR Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±10.8V ~ 16.5V |
Series | Voltage - Supply, Digital 10.8V ~ 16.5V |
Packaging Tube | INL/DNL (LSB) ±0.5 (Max), ±0.9 (Max) |
Part Status Obsolete | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 8µs | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7247ABRZ | Analog Devices Inc. | 114 | AD7247ABRZ-ND | € 66,69000 | Direct |


