AD7225LR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 9
Unit Price: € 44,93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9
Unit Price: € 29,15000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 18,68012
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 22,05471
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12 008
Unit Price: € 10,63000
Datasheet

Similar


Texas Instruments
In Stock: 29 725
Unit Price: € 6,36575
Datasheet
8 Bit Digital to Analog Converter 4 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 4 24-SOIC
High Speed Converters by Analog Devices

AD7225LR

DigiKey Part Number
AD7225LR-ND
Manufacturer
Manufacturer Product Number
AD7225LR
Description
IC DAC 8BIT 24-SOIC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7225LR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
4
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
11.4V ~ 16.5V, -5V
Voltage - Supply, Digital
14.25V ~ 15.75V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes