Similar
Similar
Similar
Similar
Similar
Similar



AD7225CRS | |
|---|---|
DigiKey Part Number | AD7225CRS-ND |
Manufacturer | |
Manufacturer Product Number | AD7225CRS |
Description | IC DAC 8BIT 24-SSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7225CRS Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 11.4V ~ 16.5V, -5V |
Packaging Tube | Voltage - Supply, Digital 14.25V ~ 15.75V |
Part Status Obsolete | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 4µs | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX505ACAG+ | Analog Devices Inc./Maxim Integrated | 157 | MAX505ACAG+-ND | € 29,06000 | Similar |
| MAX505AEAG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX505AEAG+-ND | € 28,11397 | Similar |
| MAX505BCAG+ | Analog Devices Inc./Maxim Integrated | 114 | MAX505BCAG+-ND | € 22,94000 | Similar |
| MAX505BCAG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX505BCAG+T-ND | € 16,59617 | Similar |
| MAX505BEAG+ | Analog Devices Inc./Maxim Integrated | 28 | MAX505BEAG+-ND | € 25,03000 | Similar |


