


AD7225BQ | |
|---|---|
DigiKey Part Number | 505-AD7225BQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7225BQ |
Description | IC DAC 8BIT 24-CDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7225BQ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 11.4V ~ 16.5V, -5V |
Packaging Tube | Voltage - Supply, Digital 14.25V ~ 15.75V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 4µs | Package / Case 24-CDIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 24-CDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |

