


AD667SD | |
|---|---|
DigiKey Part Number | AD667SD-ND |
Manufacturer | |
Manufacturer Product Number | AD667SD |
Description | IC DAC 12BIT 28-CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD667SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±0.125, ±0.25 | |
Architecture | R-2R | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 340,23000 | € 340,23 |
| 10 | € 294,99700 | € 2 949,97 |
| 25 | € 283,70640 | € 7 092,66 |
| Unit Price without VAT: | € 340,23000 |
|---|---|
| Unit Price with VAT: | € 415,08060 |

