Direct



AD667JP-REEL | |
|---|---|
DigiKey Part Number | AD667JP-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD667JP-REEL |
Description | IC DAC 12BIT 28-PLCC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD667JP-REEL Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.5, ±0.5 |
Part Status Obsolete | Architecture R-2R |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 28-LCC (J-Lead) |
Settling Time 4µs | Supplier Device Package 28-PLCC (11.51x11.51) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD667JPZ-REEL | Analog Devices Inc. | 0 | AD667JPZ-REELTR-ND | € 27,64061 | Direct |


