Similar
Similar



AD5694BRUZ-RL7 | |
|---|---|
DigiKey Part Number | AD5694BRUZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5694BRUZ-RL7 |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5694BRUZ-RL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.12, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 7µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5541AARMZ-REEL7 | Analog Devices Inc. | 621 | AD5541AARMZ-REEL7CT-ND | € 14,52000 | Similar |
| AD5542AARUZ-REEL7 | Analog Devices Inc. | 0 | 505-AD5542AARUZ-REEL7TR-ND | € 9,11800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 8,50181 | € 8 501,81 |
| Unit Price without VAT: | € 8,50181 |
|---|---|
| Unit Price with VAT: | € 10,37221 |





