AD5629RACPZ-3-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 925
Unit Price: € 19,73000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: € 14,37977
Datasheet
12 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)
High Speed Converters by Analog Devices

AD5629RACPZ-3-RL7

DigiKey Part Number
505-AD5629RACPZ-3-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5629RACPZ-3-RL7
Description
IC DAC 12BIT 16-LFCSP-WQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD5629RACPZ-3-RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Series
Voltage - Supply, Digital
5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±0.5, ±0.25 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
8
Package / Case
16-WQFN Exposed Pad, CSP
Settling Time
7µs
Supplier Device Package
16-LFCSP-WQ (4x4)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5629RACPZ-2-RL7Analog Devices Inc.925AD5629RACPZ-2-RL7CT-ND€ 19,73000Parametric Equivalent
AD5629RBCPZ-2-RL7Analog Devices Inc.0505-AD5629RBCPZ-2-RL7TR-ND€ 14,37977Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 12,54747€ 18 821,21
Manufacturers Standard Package
Unit Price without VAT:€ 12,54747
Unit Price with VAT:€ 15,30791