Similar
Similar



AD5625RACPZ-1RL7 | |
|---|---|
DigiKey Part Number | AD5625RACPZ-1RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5625RACPZ-1RL7 |
Description | IC DAC 12BIT 10-LFCSP-WD |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5625RACPZ-1RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±1, ±1 (Max) |
Part Status Obsolete | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 4 | Package / Case 10-VFDFN Exposed Pad, CSP |
Settling Time 4.5µs | Supplier Device Package 10-LFCSP-WD (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5694ARUZ-RL7 | Analog Devices Inc. | 0 | AD5694ARUZ-RL7TR-ND | € 7,40712 | Similar |
| AD5694RBRUZ | Analog Devices Inc. | 982 | 505-AD5694RBRUZ-ND | € 14,12000 | Similar |


