Similar



AD5602BCPZ-2-RL7 | |
|---|---|
DigiKey Part Number | AD5602BCPZ-2-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5602BCPZ-2-RL7 |
Description | IC DAC 8BIT 6-LFCSP-WD |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 6-LFCSP-WD (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5602BCPZ-2-RL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Part Status Obsolete | Architecture String DAC |
Number of Bits 8 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-VDFN Exposed Pad, CSP |
Settling Time 10µs | Supplier Device Package 6-LFCSP-WD (2x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5602BKSZ-2REEL7 | Analog Devices Inc. | 8 078 | AD5602BKSZ-2REEL7CT-ND | € 2,89000 | Similar |


