Parametric Equivalent



AD5424YCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5424YCPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5424YCPZ-REEL7 |
Description | IC DAC 8BIT 20-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5424YCPZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.25 (Max), ±0.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 120ns | Package / Case 20-WFQFN Exposed Pad, CSP |
Output Type Current - Unbuffered | Supplier Device Package 20-LFCSP (4x4) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5424YCPZ | Analog Devices Inc. | 220 | AD5424YCPZ-ND | € 5,90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 3,40951 | € 5 114,27 |
| Unit Price without VAT: | € 3,40951 |
|---|---|
| Unit Price with VAT: | € 4,15960 |



