Voltage to Frequency Converter IC 100 kHz ±0.05% TO-100-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage to Frequency Converter IC 100 kHz ±0.05% TO-100-10
Introducing Power by Linear

AD537JH

DigiKey Part Number
AD537JH-ND
Manufacturer
Manufacturer Product Number
AD537JH
Description
IC V/F CONV 100KHZ TO100-10
Customer Reference
Detailed Description
Voltage to Frequency Converter IC 100 kHz ±0.05% TO-100-10
Datasheet
 Datasheet
EDA/CAD Models
AD537JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Full Scale
±30ppm/°C
Manufacturer
Analog Devices Inc.
Linearity
±0.05%
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Discontinued at DigiKey
Package / Case
TO-100-10 Metal Can
Type
Voltage to Frequency
Supplier Device Package
TO-100-10
Frequency - Max
100 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.