AD5300BRT-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5 330
Unit Price: € 4,82000
Datasheet
8 Bit Digital to Analog Converter 1 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 SOT-23-6
High Speed Converters by Analog Devices

AD5300BRT-REEL7

DigiKey Part Number
AD5300BRT-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5300BRT-REEL7
Description
IC DAC 8BIT SOT-23-6
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD5300BRT-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Supply
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±1 (Max), ±0.25 (Max)
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 105°C
Settling Time
6µs
Package / Case
SOT-23-6
Output Type
Voltage - Buffered
Supplier Device Package
SOT-23-6
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5300BRTZ-REEL7Analog Devices Inc.5 330AD5300BRTZREEL7CT-ND€ 4,82000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable