Direct



AD5300BRT-R2 | |
|---|---|
DigiKey Part Number | AD5300BRT-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5300BRT-R2 |
Description | IC DAC SOT23-6 |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |


