


AD5227BUJZ100-RL7 | |
|---|---|
DigiKey Part Number | AD5227BUJZ100RLTR-ND - Tape & Reel (TR) AD5227BUJZ100RLCT-ND - Cut Tape (CT) AD5227BUJZ100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5227BUJZ100-RL7 |
Description | IC DIG POT 100K TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5227BUJZ100-RL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package TSOT-23-8 |
Configuration Potentiometer | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 100 |
Resistance (Ohms) 100k | Base Product Number |
Interface Up/Down (U/D, CS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,63000 | € 1,63 |
| 10 | € 1,20300 | € 12,03 |
| 25 | € 1,09480 | € 27,37 |
| 100 | € 0,97580 | € 97,58 |
| 250 | € 0,91912 | € 229,78 |
| 500 | € 0,88496 | € 442,48 |
| 1 000 | € 0,88424 | € 884,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,82214 | € 2 466,42 |
| 6 000 | € 0,80516 | € 4 830,96 |
| 9 000 | € 0,79665 | € 7 169,85 |
| Unit Price without VAT: | € 1,63000 |
|---|---|
| Unit Price with VAT: | € 1,98860 |

