Similar
Similar
Similar



AD5040BRJZ-500RL7 | |
|---|---|
DigiKey Part Number | AD5040BRJZ-500RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5040BRJZ-500RL7 |
Description | IC DAC 14BIT SOT-23-8 |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5040BRJZ-500RL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.5, ±0.5 |
Part Status Obsolete | Architecture R-2R |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 |
Settling Time 4µs (Typ) | Supplier Device Package SOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5060BRJZ-1500RL7 | Analog Devices Inc. | 506 | 505-AD5060BRJZ-1500RL7CT-ND | € 16,03000 | Similar |
| AD5691RBRMZ-RL7 | Analog Devices Inc. | 1 047 | 505-AD5691RBRMZ-RL7CT-ND | € 5,39000 | Similar |
| AD5692RACPZ-RL7 | Analog Devices Inc. | 2 098 | 505-AD5692RACPZ-RL7CT-ND | € 5,62000 | Similar |




