20 Bit Analog to Digital Converter 8, 16 Input 8 SAR 64-BGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4858BBCZ-RL-13

DigiKey Part Number
505-AD4858BBCZ-RL-13TR-ND - Tape & Reel (TR)
505-AD4858BBCZ-RL-13CT-ND - Cut Tape (CT)
505-AD4858BBCZ-RL-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD4858BBCZ-RL-13
Description
IC ADC 20BIT 64-BGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 8, 16 Input 8 SAR 64-BGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD4858BBCZ-RL-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
20
Sampling Rate (Per Second)
1M
Number of Inputs
8, 16
Input Type
Differential, Single Ended
Data Interface
LVDS, SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
8:8
Number of A/D Converters
8
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
64-LFBGA
Supplier Device Package
64-BGA (7x7)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 057
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 81,67000€ 81,67
10€ 68,31200€ 683,12
25€ 67,25400€ 1 681,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 56,93684€ 113 873,68
Manufacturers Standard Package
Unit Price without VAT:€ 81,67000
Unit Price with VAT:€ 99,63740