
AD363RSDB | |
|---|---|
DigiKey Part Number | AD363RSDB-ND |
Manufacturer | |
Manufacturer Product Number | AD363RSDB |
Description | IC DAS/ADC/DAC SPECIAL 32-CDIP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 25k Parallel 32-CDIP |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Voltage Supply Source Analog and Digital, Dual ± |
Packaging Tube | Voltage - Supply ±16V, 5.5V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Through Hole |
Number of Channels 16 | Package / Case 32-CDIP (0.900", 22.86mm) and 32-CDIP (0.910", 23.12mm) |
Resolution (Bits) 12 b | Supplier Device Package 32-CDIP |
Sampling Rate (Per Second) 25k | Base Product Number |

