
AD208BY | |
|---|---|
DigiKey Part Number | AD208BY-ND |
Manufacturer | |
Manufacturer Product Number | AD208BY |
Description | IC OPAMP ISOLATION 1 CIRC 10SIP |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AD208BY Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Output / Channel 2 mA |
Packaging Tube | Voltage - Supply Span (Min) 14.25 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15.75 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.1V/µs | Package / Case 38-SIP, 10 Leads, Offset Leads |
Gain Bandwidth Product 4 kHz | Supplier Device Package 10-SIP |
Current - Input Bias 10 nA | Base Product Number |

