Similar




AD1941YSTZRL | |
|---|---|
DigiKey Part Number | AD1941YSTZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD1941YSTZRL |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Customer Reference | |
Detailed Description | Audio 28 b 192k I2C 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD1941YSTZRL Models |
Category | Data Interface I2C |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2.25V ~ 2.75V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Audio | Package / Case 48-LQFP |
Number of Channels 4 | Supplier Device Package 48-LQFP (7x7) |
Resolution (Bits) 28 b | Base Product Number |
Sampling Rate (Per Second) 192k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD1940YSTZRL | Analog Devices Inc. | 0 | AD1940YSTZRLTR-ND | € 10,14719 | Similar |


